+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-23-2

Socket: 6-angles; socket spanner,impact; HEX 23mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
173-23-2
TME Symbol:
SA.173-23-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 23mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight372 g
EAN code8414909233759
See other products in this category: Socket Wrenches IRIMO,
*
173-23-2
0 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 3 pcs - 12.84 USDGross price for quantities from 3 pcs - 12.84 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.