+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-60-2

Socket: 6-angles; socket spanner,impact; HEX 60mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
173-60-2
TME Symbol:
SA.173-60-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 60mm
Holder socket size - inch
3/4"
Socket length
70mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.296 kg
EAN code8414909233902
See other products in this category: Socket Wrenches IRIMO,
*
173-60-2
0 in TME stock
Net price for quantities from 1 pcs - 53.13 EURGross price for quantities from 1 pcs - 53.13 EUR
Net price for quantities from 3 pcs - 47.85 EURGross price for quantities from 3 pcs - 47.85 EUR
Net price for quantities from 5 pcs - 44.55 EURGross price for quantities from 5 pcs - 44.55 EUR
No. of pieces (Multiplicity: 1)