+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174-19-2

Socket: 6-angles; socket spanner,impact; HEX 19mm; 3/4"; long

Manufacturer: IRIMO

Manufacturer part number:
174-19-2
TME Symbol:
SA.174-19-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight575 g
EAN code8414909233926
See other products in this category: Socket Wrenches IRIMO,
*
174-19-2
0 in TME stock
Net price for quantities from 1 pcs - 18.81 GBPGross price for quantities from 1 pcs - 18.81 GBP
Net price for quantities from 3 pcs - 16.94 GBPGross price for quantities from 3 pcs - 16.94 GBP
Net price for quantities from 5 pcs - 15.77 GBPGross price for quantities from 5 pcs - 15.77 GBP
No. of pieces (Multiplicity: 1)