+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177-38-2

Socket: 6-angles; socket spanner,impact; HEX 38mm; 1"


Manufacturer: IRIMO

Manufacturer part number:
177-38-2
TME Symbol:
SA.177-38-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 38mm
Holder socket size - inch
1"
Socket length
65mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight761 g
EAN code8414909234176
See other products in this category: Socket Wrenches IRIMO,
*
177-38-2
0 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
Net price for quantities from 3 pcs - 27.12 USDGross price for quantities from 3 pcs - 27.12 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.