+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177-65-2

Socket: 6-angles; socket spanner,impact; HEX 65mm; 1"


Manufacturer: IRIMO

Manufacturer part number:
177-65-2
TME Symbol:
SA.177-65-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 65mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.869 kg
EAN code8414909234244
See other products in this category: Socket Wrenches IRIMO,
*
177-65-2
0 in TME stock
Net price for quantities from 1 pcs - 95.38 USDGross price for quantities from 1 pcs - 95.38 USD
Net price for quantities from 3 pcs - 85.90 USDGross price for quantities from 3 pcs - 85.90 USD
Net price for quantities from 5 pcs - 79.98 USDGross price for quantities from 5 pcs - 79.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.