+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177-75-2

Socket: 6-angles; socket spanner,impact; HEX 75mm; 1"

Manufacturer: IRIMO

Manufacturer part number:
177-75-2
TME Symbol:
SA.177-75-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 75mm
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight2.466 kg
EAN code8414909234268
See other products in this category: Socket Wrenches IRIMO,
*
177-75-2
0 in TME stock
Net price for quantities from 1 pcs - 86.59 GBPGross price for quantities from 1 pcs - 86.59 GBP
Net price for quantities from 3 pcs - 77.99 GBPGross price for quantities from 3 pcs - 77.99 GBP
Net price for quantities from 5 pcs - 72.61 GBPGross price for quantities from 5 pcs - 72.61 GBP
No. of pieces (Multiplicity: 1)