+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179-00-2

Extension; 1"; 125mm


Manufacturer: IRIMO

Manufacturer part number:
179-00-2
TME Symbol:
SA.179-00-2

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1"
Length
125mm
Gross weight1.141 kg
EAN code8414909234428
See other products in this category: Socket Wrenches IRIMO,
*
179-00-2
0 in TME stock
Net price for quantities from 1 pcs - 40.55 EURGross price for quantities from 1 pcs - 40.55 EUR
Net price for quantities from 3 pcs - 36.52 EURGross price for quantities from 3 pcs - 36.52 EUR
Net price for quantities from 5 pcs - 34.00 EURGross price for quantities from 5 pcs - 34.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.