+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179-01-2

Extension; 1"; 175mm


Manufacturer: IRIMO

Manufacturer part number:
179-01-2
TME Symbol:
SA.179-01-2

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1"
Length
175mm
Gross weight1.466 kg
EAN code8414909234435
See other products in this category: Socket Wrenches IRIMO,
*
179-01-2
0 in TME stock
Net price for quantities from 1 pcs - 47.63 EURGross price for quantities from 1 pcs - 47.63 EUR
Net price for quantities from 3 pcs - 42.90 EURGross price for quantities from 3 pcs - 42.90 EUR
Net price for quantities from 5 pcs - 39.94 EURGross price for quantities from 5 pcs - 39.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.