+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179-52-2

Universal joint; impact; 1"


Manufacturer: IRIMO

Manufacturer part number:
179-52-2
TME Symbol:
SA.179-52-2

Specification

Manufacturer
IRIMO
Type of socket accessories
universal joint
Kind of wrench
impact
Holder socket size - inch
1"
Gross weight1.111 kg
EAN code8414909234459
See other products in this category: Socket Wrenches IRIMO,
*
179-52-2
0 in TME stock
Net price for quantities from 1 pcs - 89.02 EURGross price for quantities from 1 pcs - 89.02 EUR
Net price for quantities from 3 pcs - 80.17 EURGross price for quantities from 3 pcs - 80.17 EUR
Net price for quantities from 5 pcs - 74.64 EURGross price for quantities from 5 pcs - 74.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.