+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179-65-2

Reduction; socket spanner; square; 3/4"; 1mm


Manufacturer: IRIMO

Manufacturer part number:
179-65-2
TME Symbol:
SA.179-65-2

Specification

Manufacturer
IRIMO
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - mm
1mm
Gross weight550 g
EAN code8414909234466
See other products in this category: Socket Wrenches IRIMO,
*
179-65-2
0 in TME stock
Net price for quantities from 1 pcs - 20.47 EURGross price for quantities from 1 pcs - 20.47 EUR
Net price for quantities from 3 pcs - 18.43 EURGross price for quantities from 3 pcs - 18.43 EUR
Net price for quantities from 5 pcs - 17.16 EURGross price for quantities from 5 pcs - 17.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.