+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183-55-1

Socket: Torx®-bit; TX55; 1/2"; 60mm


Manufacturer: IRIMO

Manufacturer part number:
183-55-1
TME Symbol:
SA.183-55-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
60mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight90 g
EAN code8414909210750
See other products in this category: Socket Wrenches IRIMO,
*
183-55-1
0 in TME stock
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 9.09 EUR
Net price for quantities from 3 pcs - 8.19 EURGross price for quantities from 3 pcs - 8.19 EUR
Net price for quantities from 5 pcs - 7.63 EURGross price for quantities from 5 pcs - 7.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.