+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-32

Wrench: socket spanner; L-type; 32mm,HEX 32mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-32
TME Symbol:
SA.28M-32

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
32mm, HEX 32mm
Material
alloy steel
Length
0.33m
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight1.115 kg
EAN code7314151834821
See other products in this category: Socket Wrenches BAHCO,
*
28M-32
0 in TME stock
Net price for quantities from 1 pcs - 95.35 USDGross price for quantities from 1 pcs - 95.35 USD
Net price for quantities from 3 pcs - 92.05 USDGross price for quantities from 3 pcs - 92.05 USD
Net price for quantities from 5 pcs - 85.48 USDGross price for quantities from 5 pcs - 85.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.