+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-210-2

Wrench: adjustable; 1"; Overall len: 210mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
302-210-2
TME Symbol:
SA.302-210-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
210mm
Tools application
for pipe gripping
Gross weight298 g
EAN code8414909222906
See other products in this category: Adjustable Wrenches IRIMO,
*
302-210-2
0 in TME stock
Net price for quantities from 1 pcs - 11.21 EURGross price for quantities from 1 pcs - 11.21 EUR
Net price for quantities from 3 pcs - 10.09 EURGross price for quantities from 3 pcs - 10.09 EUR
Net price for quantities from 5 pcs - 9.40 EURGross price for quantities from 5 pcs - 9.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.