+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-615-2

Wrench: adjustable; 3"; Overall len: 615mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
302-615-2
TME Symbol:
SA.302-615-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
3"
Overall length
615mm
Tools application
for pipe gripping
Gross weight2.88 kg
EAN code8414909223026
See other products in this category: Adjustable Wrenches IRIMO,
*
302-615-2
0 in TME stock
Net price for quantities from 1 pcs - 36.31 EURGross price for quantities from 1 pcs - 36.31 EUR
Net price for quantities from 3 pcs - 32.70 EURGross price for quantities from 3 pcs - 32.70 EUR
Net price for quantities from 5 pcs - 30.45 EURGross price for quantities from 5 pcs - 30.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.