+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303081

Wrench: adjustable; 1/2"; Overall len: 240mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303081
TME Symbol:
SA.303081

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1/2"
Overall length
240mm
Tools application
for pipe gripping
Gross weight400 g
EAN code8414909023138
See other products in this category: Adjustable Wrenches IRIMO,
*
303081
0 in TME stock
Net price for quantities from 1 pcs - 29.60 EURGross price for quantities from 1 pcs - 29.60 EUR
Net price for quantities from 3 pcs - 26.48 EURGross price for quantities from 3 pcs - 26.48 EUR
Net price for quantities from 5 pcs - 24.82 EURGross price for quantities from 5 pcs - 24.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.