+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303121

Wrench: adjustable; 1 1/2"; Overall len: 425mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303121
TME Symbol:
SA.303121

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
425mm
Tools application
for pipe gripping
Gross weight1.39 kg
EAN code8414909023152
See other products in this category: Adjustable Wrenches IRIMO,
*
303121
0 in TME stock
Net price for quantities from 1 pcs - 55.03 USDGross price for quantities from 1 pcs - 55.03 USD
Net price for quantities from 3 pcs - 49.57 USDGross price for quantities from 3 pcs - 49.57 USD
Net price for quantities from 5 pcs - 46.15 USDGross price for quantities from 5 pcs - 46.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.