+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303241

Wrench: adjustable; 4"; Overall len: 735mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303241
TME Symbol:
SA.303241

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
4"
Overall length
735mm
Tools application
for pipe gripping
Gross weight5.133 kg
EAN code8414909174236
See other products in this category: Adjustable Wrenches IRIMO,
*
303241
0 in TME stock
Net price for quantities from 1 pcs - 242.56 USDGross price for quantities from 1 pcs - 242.56 USD
Net price for quantities from 3 pcs - 218.45 USDGross price for quantities from 3 pcs - 218.45 USD
Net price for quantities from 5 pcs - 203.39 USDGross price for quantities from 5 pcs - 203.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.