+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342

Pliers; adjustable; Pliers len: 330mm; Jaw capacity: 40mm


Manufacturer: BAHCO

Manufacturer part number:
342
TME Symbol:
SA.342

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
330mm
Jaw capacity
40mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • edges inductively hardened
Gross weight804.2 g
EAN code7314150113736
See other products in this category: Adjustable Pliers BAHCO,
*
342
2 in TME stock
Net price for quantities from 1 pcs - 31.24 EURGross price for quantities from 1 pcs - 31.24 EUR
Net price for quantities from 3 pcs - 29.73 EURGross price for quantities from 3 pcs - 29.73 EUR
Net price for quantities from 5 pcs - 28.01 EURGross price for quantities from 5 pcs - 28.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.