+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474M-7-1

Screwdriver bit; 6-angles socket; 1/4"; HEX 7mm


Manufacturer: IRIMO

Manufacturer part number:
474M-7-1
TME Symbol:
SA.474M-7-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 7mm
Overall length
50mm
Gross weight26.23 g
EAN code8414909205862
See other products in this category: Screwdriver Bits IRIMO,
*
474M-7-1
2 in TME stock
Net price for quantities from 1 pcs - 4.94 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 3 pcs - 4.45 EURGross price for quantities from 3 pcs - 4.45 EUR
Net price for quantities from 5 pcs - 4.14 EURGross price for quantities from 5 pcs - 4.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.