+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7409PH-1

Socket: Phillips-bit; PH1; 3/8"; 47mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7409PH-1
TME Symbol:
SA.7409PH-1

Specification

Manufacturer
BAHCO
Type of socket
Phillips - bit
Bit size
PH1
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight55 g
EAN code7314153002150
See other products in this category: Socket Wrenches BAHCO,
*
7409PH-1
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 7 pcs - 3.04 USDGross price for quantities from 7 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.