+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7865

Screwdriver: for impact-set; hex key,Phillips,slot; 15pcs.


Manufacturer: BAHCO

Manufacturer part number:
7865
TME Symbol:
SA.7865

Specification

Manufacturer
BAHCO
Type of screwdriver
for impact - set
Kind of bit
hex key, Phillips, slot
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, PH1, PH2, PH3, PH4
Quantity in set/package
15pcs.
Screwdriver bit features
impact
Gross weight1.069 kg
EAN code7311518276720
See other products in this category: Screwdrivers Sets BAHCO,
*
7865
6 in TME stock
Net price for quantities from 1 set - 30.23 USDGross price for quantities from 1 set - 30.23 USD
Net price for quantities from 3 set - 29.19 USDGross price for quantities from 3 set - 29.19 USD
Net price for quantities from 5 set - 26.91 USDGross price for quantities from 5 set - 26.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.