+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8070

Wrench: adjustable; Jaw capacity: 20mm; Overall len: 155mm


Manufacturer: BAHCO

Manufacturer part number:
8070
TME Symbol:
SA.8070

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
20mm
Overall length
155mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight125 g
EAN code7314150007110
See other products in this category: Adjustable Wrenches BAHCO,
*
8070
2 in TME stock
Net price for quantities from 1 pcs - 24.03 USDGross price for quantities from 1 pcs - 24.03 USD
Net price for quantities from 5 pcs - 23.21 USDGross price for quantities from 5 pcs - 23.21 USD
Net price for quantities from 7 pcs - 21.55 USDGross price for quantities from 7 pcs - 21.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs