+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8071 C

Wrench: adjustable; 27mm; hardened,chrome plated key surface


Manufacturer: BAHCO

Manufacturer part number:
8071 C
TME Symbol:
SA.8071C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
27mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Key features
  • chrome plated key surface
  • hardened
Gross weight253.42 g
EAN code7314150007219
See other products in this category: Adjustable Wrenches BAHCO,
*
8071 C
1 in TME stock
Net price for quantities from 1 pcs - 25.80 EURGross price for quantities from 1 pcs - 25.80 EUR
Net price for quantities from 5 pcs - 25.08 EURGross price for quantities from 5 pcs - 25.08 EUR
Net price for quantities from 7 pcs - 23.13 EURGross price for quantities from 7 pcs - 23.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs