+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8071V

Wrench: adjustable; insulated; Jaw capacity: 24mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
8071V
TME Symbol:
SA.8071V

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
24mm
Overall length
205mm
Conform to the norm
IEC 60900 VDE
Material
alloy steel
Tools application
for electricians
Max. operating voltage
1kV
Gross weight378.05 g
EAN code7314150121526
See other products in this category: Adjustable Wrenches BAHCO,
*
8071V
2 in TME stock
Net price for quantities from 1 pcs - 45.08 USDGross price for quantities from 1 pcs - 45.08 USD
Net price for quantities from 4 pcs - 41.86 USDGross price for quantities from 4 pcs - 41.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs