+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8075

Wrench: adjustable; Jaw capacity: 53mm; Overall len: 455mm


Manufacturer: BAHCO

Manufacturer part number:
8075
TME Symbol:
SA.8075

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
53mm
Overall length
455mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight1.7558 kg
EAN code7314150007523
See other products in this category: Adjustable Wrenches BAHCO,
*
8075
0 in TME stock
Net price for quantities from 1 pcs - 93.91 EURGross price for quantities from 1 pcs - 93.91 EUR
Net price for quantities from 3 pcs - 90.67 EURGross price for quantities from 3 pcs - 90.67 EUR
Net price for quantities from 5 pcs - 84.19 EURGross price for quantities from 5 pcs - 84.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs