+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8075 C

Wrench: adjustable; 53mm; hardened,chrome plated key surface

Manufacturer: BAHCO

Manufacturer part number:
8075 C
TME Symbol:
SA.8075C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
53mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • chrome plated key surface
  • hardened
Gross weight1.8442 kg
EAN code7314150007530
See other products in this category: Adjustable Wrenches BAHCO,
*
8075 C
2 in TME stock
Net price for quantities from 1 pcs - 108.39 EURGross price for quantities from 1 pcs - 108.39 EUR
Net price for quantities from 3 pcs - 104.65 EURGross price for quantities from 3 pcs - 104.65 EUR
Net price for quantities from 5 pcs - 97.18 EURGross price for quantities from 5 pcs - 97.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs