+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9035

Wrench: adjustable; Jaw capacity: 55mm; Overall len: 324mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9035
TME Symbol:
SA.9035

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
55mm
Overall length
324mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic handle
  • key finishing: oxidizing
Gross weight1.0303 kg
EAN code7314150181421
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9035
0 in TME stock
Net price for quantities from 1 pcs - 58.35 EURGross price for quantities from 1 pcs - 58.35 EUR
Net price for quantities from 5 pcs - 56.34 EURGross price for quantities from 5 pcs - 56.34 EUR
Net price for quantities from 7 pcs - 52.32 EURGross price for quantities from 7 pcs - 52.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs