+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9072

Wrench: adjustable; Jaw capacity: 31mm; Overall len: 257mm

Manufacturer: BAHCO

Manufacturer part number:
9072
TME Symbol:
SA.9072

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
31mm
Overall length
257mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Key features
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
  • hardened
  • jaw shape ensures optimal strength and easy access to workplace
  • phosphorylated
  • thumbwheel with special cuts placed in wide window facilitates wrench adjusting
Gross weight451.9 g
EAN code7314150055609
See other products in this category: Adjustable Wrenches BAHCO
*
9072
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs