+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9072 PC

Wrench: adjustable; Jaw capacity: 33mm; Overall len: 257mm; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
9072 PC
TME Symbol:
SA.9072PC

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
33mm
Overall length
257mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight473.2 g
EAN code7314150056361
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9072 PC
2 in TME stock
Net price for quantities from 1 pcs - 37.62 EURGross price for quantities from 1 pcs - 37.62 EUR
Net price for quantities from 5 pcs - 36.58 EURGross price for quantities from 5 pcs - 36.58 EUR
Net price for quantities from 7 pcs - 33.73 EURGross price for quantities from 7 pcs - 33.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs