+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6700DM-5.5

Socket: 12-angles; socket spanner; 5.5mm; 1/4"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
A6700DM-5.5
TME Symbol:
SA.A6700DM-5.5

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
5.5mm
Holder socket size - inch
1/4"
Socket length
24.7mm
Material
alloy steel
Version
thin walled
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight10.21 g
EAN code7314151821678
See other products in this category: Socket Wrenches BAHCO,
*
A6700DM-5.5
2 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 4.39 EUR
Net price for quantities from 5 pcs - 4.24 EURGross price for quantities from 5 pcs - 4.24 EUR
Net price for quantities from 7 pcs - 3.94 EURGross price for quantities from 7 pcs - 3.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs