+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPC814

Wrench; impact; pneumatic; 338Nm; Kind of socket: square; 6.3bar

Manufacturer: BAHCO

Manufacturer part number:
BPC814
TME Symbol:
SA.BPC814

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
338Nm
Kind of socket
square
Socket size - inch
1/2", 3/8"
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
87dBA
Tools application
for workshop
Length
142mm
Pneumatic connection
1/4"
Rotational rate/speed
12000rpm
Gross weight1.5122 kg
EAN code7314150296392
See other products in this category: Pneumatic Tools BAHCO,
*
BPC814
1 in TME stock
Net price for quantities from 1 pcs - 202.26 EURGross price for quantities from 1 pcs - 202.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts