+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8964D

Reduction; impact; alloy steel; 45mm; Size: 1/2"F,3/4"M

Manufacturer: BAHCO

Manufacturer part number:
K8964D
TME Symbol:
SA.K8964D

Specification

Manufacturer
BAHCO
Type of socket accessories
reduction
Kind of wrench
impact
Material
alloy steel
Length
45mm
Reduction size
1/2"F, 3/4"M
Tools features
  • for maximum safety, use clamping springs
  • oxidized
  • with through hole
Gross weight158.84 g
EAN code7314151268237
See other products in this category: Socket Wrenches BAHCO,
*
K8964D
1 in TME stock
Net price for quantities from 1 pcs - 15.81 EURGross price for quantities from 1 pcs - 15.81 EUR
Net price for quantities from 3 pcs - 15.26 EURGross price for quantities from 3 pcs - 15.26 EUR
Net price for quantities from 5 pcs - 14.17 EURGross price for quantities from 5 pcs - 14.17 EUR
No. of pieces (Multiplicity: 1)