+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P700

Rattle; pneumatic; Kind of socket: square; 1/4"; 6.3bar

Manufacturer: IRIMO

Manufacturer part number:
P700
TME Symbol:
SA.P700

Specification

Manufacturer
IRIMO
Type of pneumatic tool
rattle
Version
pneumatic
Kind of socket
square
Socket size - inch
1/4"
Supply pressure
6.3bar
Pneumatic connection
1/4"
Gross weight662 g
EAN code8414909930283
See other products in this category: Pneumatic Tools IRIMO,
*
P700
0 in TME stock
Net price for quantities from 1 pcs - 203.19 EURGross price for quantities from 1 pcs - 203.19 EUR
Net price for quantities from 3 pcs - 183.00 EURGross price for quantities from 3 pcs - 183.00 EUR
Net price for quantities from 5 pcs - 170.38 EURGross price for quantities from 5 pcs - 170.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.