+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P800

Wrench; pneumatic,impact; 600Nm; Kind of socket: square; 1/2"

Manufacturer: IRIMO

Manufacturer part number:
P800
TME Symbol:
SA.P800

Specification

Manufacturer
IRIMO
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
600Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Pneumatic connection
1/4"
Gross weight2.745 kg
EAN code8414909912036
See other products in this category: Pneumatic Tools IRIMO,
*
P800
0 in TME stock
Net price for quantities from 1 pcs - 246.71 USDGross price for quantities from 1 pcs - 246.71 USD
Net price for quantities from 3 pcs - 222.19 USDGross price for quantities from 3 pcs - 222.19 USD
Net price for quantities from 5 pcs - 206.87 USDGross price for quantities from 5 pcs - 206.87 USD
No. of pieces (Multiplicity: 1)