+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P817

Wrench; pneumatic,impact; 1800Nm; Kind of socket: square; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
P817
TME Symbol:
SA.P817

Specification

Manufacturer
IRIMO
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
1800Nm
Kind of socket
square
Socket size - inch
3/4"
Supply pressure
6.3bar
Pneumatic connection
1/4"
Gross weight4.4 kg
EAN code8414909933376
See other products in this category: Pneumatic Tools IRIMO,
*
P817
0 in TME stock
Net price for quantities from 1 pcs - 842.61 EURGross price for quantities from 1 pcs - 842.61 EUR
Net price for quantities from 3 pcs - 758.87 EURGross price for quantities from 3 pcs - 758.87 EUR
Net price for quantities from 5 pcs - 706.54 EURGross price for quantities from 5 pcs - 706.54 EUR
No. of pieces (Multiplicity: 1)