+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S910

Wrench-set; Chrom-vanadium steel; 1/2",1/4"; 91pcs.


Manufacturer: BAHCO

Manufacturer part number:
S910
TME Symbol:
SA.S910

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, combination spanner, hex key, Phillips, Pozidriv, socket spanner, spanner, Torx®
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 17mm, HEX 19mm, HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm
Bit size
PH0, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4, SL 5.5, SL 7, TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
91pcs.
Conform to the norm
DIN 3120 ISO 1174
Combination wrench (size | length)
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
Articulated socket wrench
  • 8mm & 9mm
  • 10mm & 11mm
  • 12mm & 13mm
  • 14mm & 15mm
Key features
  • surface finishing: matt, chrome plated
  • the special Dynamic-Drive socket profile
Kit contents
  • 1/2" articulated drive
  • 1/2" Cardan joint
  • 1/2"x 5/16" bit holder
  • 1/4" and 1/2" socket bits in Dynamic-Drive version
  • 1/4" articulated drive
  • 1/4' bits
  • 1/4" Cardan joint
  • 1/4" magnetic bit adapter
  • 1/4" ratchet drive, 45 teeth
  • 1/4" ratchet drive, 54 teeth
  • 1/4" screwdriver
  • 1/4" socket adapter
  • 1/4" socket holder
  • 2x 1/2" extenders, 5" i 10" long
  • 2x 1/4" extenders, 2" i 4" long
  • case
  • extended 1/2" 6-angles for spark plugs 21 mm
  • keys
  • other keys sets
Gross weight6.6895 kg
EAN code7314150104000

WATCH VIDEO

See other products in this category: Wrenches Sets BAHCO,
*
S910
1 in TME stock
Net price for quantities from 1 set - 253.88 EURGross price for quantities from 1 set - 253.88 EUR
Net price for quantities from 2 set - 235.42 EURGross price for quantities from 2 set - 235.42 EUR
Net price for quantities from 4 set - 225.96 EURGross price for quantities from 4 set - 225.96 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set