+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBS81

Wrench: rattle; 1/2"; 270mm; Teeth: 60

Manufacturer: BAHCO

Manufacturer part number:
SBS81
TME Symbol:
SA.SBS81

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
270mm
Number of teeth
60
Gross weight569.7 g
EAN code7314153009937
See other products in this category: Socket Wrenches BAHCO,
*
SBS81
0 in TME stock
Net price for quantities from 1 pcs - 41.86 EURGross price for quantities from 1 pcs - 41.86 EUR
Net price for quantities from 2 pcs - 38.97 EURGross price for quantities from 2 pcs - 38.97 EUR
Net price for quantities from 4 pcs - 37.53 EURGross price for quantities from 4 pcs - 37.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.