+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49H4

Screwdriver bit; hex key; HEX 4mm; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49H4
TME Symbol:
SA.T49H4

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight15 g
EAN code8414909925258
See other products in this category: Screwdriver Bits IRIMO,
*
T49H4
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)