+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49M14

Screwdriver bit; spline (12-angles); XZN M14; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49M14
TME Symbol:
SA.T49M14

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M14
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight26.14 g
EAN code8414909219647
See other products in this category: Screwdriver Bits IRIMO,
*
T49M14
6 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.