+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T50

Screwdriver bit; Torx®; TX50; Socket size: 10mm; Overall len: 30mm


Manufacturer: IRIMO

Manufacturer part number:
T49T50
TME Symbol:
SA.T49T50

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight16.6 g
EAN code8414909219555
See other products in this category: Screwdriver Bits IRIMO,
*
T49T50
7 in TME stock
Net price for quantities from 1 pcs - 2.18 GBPGross price for quantities from 1 pcs - 2.18 GBP
Net price for quantities from 3 pcs - 1.95 GBPGross price for quantities from 3 pcs - 1.95 GBP
Net price for quantities from 5 pcs - 1.82 GBPGross price for quantities from 5 pcs - 1.82 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.