+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

301-10021

Heat shrink sleeve; 7.5mm; Diam.after shrinking: 1.6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
301-10021
TME Symbol:
SA47-LA7.5/1.65

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
7.5mm
Diameter after shrinking
1.6mm
Gross weight22.47 g
Certificates
EAN code4031026492186
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
301-10021
53 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 5 pcs - 15.11 USDGross price for quantities from 5 pcs - 15.11 USD
Net price for quantities from 15 pcs - 13.54 USDGross price for quantities from 15 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs