+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA5534DR

IC: operational amplifier; 12MHz; Ch: 1; ±5÷15VDC; SO8; 5mV; IB: 2uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SA5534DR
TME Symbol:
SA5534DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
2µA
Input offset current
400nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
SA5534DR
0 in TME stock
Net price for quantities from 1 pcs - 0.80 GBPGross price for quantities from 1 pcs - 0.80 GBP
Net price for quantities from 10 pcs - 0.52 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.47 GBPGross price for quantities from 25 pcs - 0.47 GBP
Net price for quantities from 100 pcs - 0.41 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 250 pcs - 0.38 GBPGross price for quantities from 250 pcs - 0.38 GBP
Net price for quantities from 500 pcs - 0.36 GBPGross price for quantities from 500 pcs - 0.36 GBP
Net price for quantities from 1000 pcs - 0.34 GBPGross price for quantities from 1000 pcs - 0.34 GBP
Net price for quantities from 2500 pcs - 0.32 GBPGross price for quantities from 2500 pcs - 0.32 GBP
Net price for quantities from 5000 pcs - 0.30 GBPGross price for quantities from 5000 pcs - 0.30 GBP
Net price for quantities from 7500 pcs - 0.30 GBPGross price for quantities from 7500 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1)