+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA70CA-E3/73

Diode: TVS; 77.8÷86V; 4.4A; bidirectional; DO15,DO204AC; 500W

Manufacturer: VISHAY

Manufacturer part number:
SA70CA-E3/73
TME Symbol:
SA70CA-E3/73

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
70V
Breakdown voltage
77.8...86V
Max. forward impulse current
4.4A
Semiconductor structure
bidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes VISHAY,
*
SA70CA-E3/73
0 in TME stock
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.25 EUR
Net price for quantities from 25 pcs - 0.19 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.