+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA85CA-E3/54

Diode: TVS; 94.4÷104V; 3.6A; bidirectional; DO15,DO204AC; 500W


Manufacturer: VISHAY

Manufacturer part number:
SA85CA-E3/54
TME Symbol:
SA85CA-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
85V
Breakdown voltage
94.4...104V
Max. forward impulse current
3.6A
Semiconductor structure
bidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes VISHAY,
*
SA85CA-E3/54
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 EURGross price for quantities from 4000 pcs - 0.18 EUR
Net price for quantities from 8000 pcs - 0.16 EURGross price for quantities from 8000 pcs - 0.16 EUR
Net price for quantities from 12000 pcs - 0.16 EURGross price for quantities from 12000 pcs - 0.16 EUR
Net price for quantities from 20000 pcs - 0.15 EURGross price for quantities from 20000 pcs - 0.15 EUR
Net price for quantities from 28000 pcs - 0.15 EURGross price for quantities from 28000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.