+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA5D27-V/8GW

IC: ARM microprocessor; Cortex A5; SMD; f: 500MHz; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA5D27-V/8GW
TME Symbol:
SAMA5D27-V/8GW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...105°C
Mounting
SMD
Clock frequency
500MHz
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
260pcs.
Interface
  • I2S
  • MMC
  • SDIO
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA5D27-V/8GW
0 in TME stock
Net price for quantities from 260 pcs - 6.78 USDGross price for quantities from 260 pcs - 6.78 USD
No. of pieces (Multiplicity: 260)