+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-021

Speaker; black,blue,orange; FM radio,hands-free set; 10m; 7h


Manufacturer: SAVIO

Manufacturer part number:
BS-021
TME Symbol:
SAVBS-021

Specification

Manufacturer
SAVIO
Type of PC accessories
speaker
Colour
black, blue, orange
Connection
Jack 3,5mm, microSD, USB A, USB B micro
Bandwidth
0.12...20kHz
Range
10m
Bluetooth version
4.0 EDR
Kit contents
no charger included
Capacity
1.2Ah
Nominal life
7h
Charging power minimum
1W
Charging power maximum
3W
Power
10W
Frequency
2.4...2.4835GHz
Charger included
No
Loading technology
undefined
PC accessories features
  • FM radio
  • hands-free set
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1200mAh x1
Marking
Gross weight711.9 g
Certificates
EAN code5901986045434
See other products in this category: Peripherals SAVIO,
*
BS-021
2 in TME stock
Net price for quantities from 1 pcs - 26.40 USDGross price for quantities from 1 pcs - 26.40 USD
Net price for quantities from 3 pcs - 23.48 USDGross price for quantities from 3 pcs - 23.48 USD
Net price for quantities from 5 pcs - 20.53 USDGross price for quantities from 5 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible