+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-032

Speaker; white; Jack 3,5mm,microSD,USB C; 50Hz÷18kHz; 10m; 8.5h

Manufacturer: SAVIO

Manufacturer part number:
BS-032
TME Symbol:
SAVBS-032

Specification

Manufacturer
SAVIO
Type of PC accessories
speaker
Colour
white
Connection
Jack 3,5mm, microSD, USB C
Bandwidth
50Hz...18kHz
Range
10m
Bluetooth version
5.1
Kit contents
no charger included
Capacity
3.6Ah
Nominal life
8.5h
Charging power minimum
1W
Charging power maximum
3W
Power
10W
Frequency
2.402...2.48GHz
IP rating
IPX5
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3600mAh x1
Marking
Gross weight766.4 g
Certificates
EAN code5901986047643
See other products in this category: Peripherals SAVIO,
*
BS-032
0 in TME stock
Net price for quantities from 1 pcs - 30.58 EURGross price for quantities from 1 pcs - 30.58 EUR
Net price for quantities from 3 pcs - 27.18 EURGross price for quantities from 3 pcs - 27.18 EUR
Net price for quantities from 5 pcs - 23.78 EURGross price for quantities from 5 pcs - 23.78 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible