+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEXWHITE

Mouse; white; USB A; optical,wired; DPI change button,RGB; 1.8m


Manufacturer: SAVIO

Manufacturer part number:
HEXWHITE
TME Symbol:
SAVGM-HEXWHITE

Specification

Manufacturer
SAVIO
Type of PC accessories
mouse
Colour
white
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
7
PC accessories features
  • DPI change button
  • RGB
Gross weight152 g
Certificates
EAN code5901986046776
See other products in this category: Peripherals SAVIO,
*
HEXWHITE
2 in TME stock
Net price for quantities from 1 pcs - 29.57 USDGross price for quantities from 1 pcs - 29.57 USD
Net price for quantities from 3 pcs - 26.24 USDGross price for quantities from 3 pcs - 26.24 USD
Net price for quantities from 5 pcs - 22.96 USDGross price for quantities from 5 pcs - 22.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts