+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-221-721

Inductor: ferrite; 220uH; 1A; R: 470mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-221-721
TME Symbol:
SBC4-221-721

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22mH
Operating current
1A
Resistance
0.47Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-221-721
0 in TME stock
Net price for quantities from 300 pcs - 0.79 EURGross price for quantities from 300 pcs - 0.79 EUR
Net price for quantities from 600 pcs - 0.73 EURGross price for quantities from 600 pcs - 0.73 EUR
Net price for quantities from 1200 pcs - 0.68 EURGross price for quantities from 1200 pcs - 0.68 EUR
Net price for quantities from 9000 pcs - 0.53 EURGross price for quantities from 9000 pcs - 0.53 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.