+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR6025

Diode: Schottky rectifying; 600mV; DO5; 2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR6025
TME Symbol:
SBR6025

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. forward voltage
0.6V
Case
DO5
Leakage current
2mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR6025
0 in TME stock
Net price for quantities from 100 pcs - 111.18 EURGross price for quantities from 100 pcs - 111.18 EUR
No. of pieces (Multiplicity: 1)